SpeaKa Professional SP-10924812 Monitor mount 13"-32" Pneumatic Swivel Tilt

MPN
SP-10924812
EAN-13
4064161241333
Order Code
20-2314
Country of Origin
China
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £65.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 130 availableBack-order availability date - 01/12/2026

SpeaKa Professional SP-10924812 is designed as a versatile monitor mount suitable for displays ranging from 13 to 32 inches. This pneumatic swivel and tilt system provides a flexible solution for mounting screens, featuring an adaptable VESA stand that conforms to the FDMI mount standards. It serves as both a monitor base and a wall bracket, allowing for enhanced ergonomic setups through its desk mount capabilities and adjustable monitor holder. Primarily used in engineering and professional workspaces, this product facilitates efficient utilisation of space on desks and walls, ensuring optimal screen positioning for productivity and comfort.
Adjustable Height Yes
Rotation Yes°
Type Monitor mount
Colour Silver
Suitable For 33 cm (13") - 81,3 cm (32")

Alternatives (9)

Reviews

Be the first to submit a review

Trustpilot