SpeaKa Professional SP-10924808 Monitor mount Pneumatic Swivelling Tiltable

MPN
SP-10924808
EAN-13
4064161241326
Order Code
20-2313
Country of Origin
China
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £37.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 297 availableBack-order availability date - 01/12/2026

SpeaKa Professional SP-10924808 is a versatile monitor mount engineered to provide robust support and flexible positioning for a wide range of displays. Designed with a pneumatic mechanism, this swivelling and tiltable mount allows for smooth adjustments to optimise viewing angles, catering to various ergonomic requirements. It is compatible with VESA and FDMI standards, making it suitable for use with a broad array of monitors in both residential and professional environments such as offices or control rooms. The monitor wall bracket's sturdy construction ensures reliable stability, providing an effective solution for enhancing workspace efficiency and comfort. As part of the Displays, Mounts & Docking Stations category, this mount serves as an essential component for securely affixing PC screens and facilitating dynamic screen alignment.
Adjustable Height Yes
Rotation Yes°
Type Monitor mount
Colour Silver
Suitable For "33,0 cm (13""), 35,6 cm (14""), 38,1 cm (15""), 40,6 cm (16""), 43,2 cm (17""), 45,7 cm (18""), 48,3 cm (19""), 50,8 cm (20""), 53,3 cm (21""), 55,9 cm (22""), 58,4 cm (23""), 61 cm (24""), 63,5 cm (25""), 66 cm (26""), 68,6 cm (27""), 71,1 cm (28""), 73,7 cm (29""), 76,2 cm (30""), 78,7 cm (31""), 81,3 cm (32"")"

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot