SpeaKa Professional SP-10924804 Monitor mount 2x 17"-32" Tiltable Swivelling

MPN
SP-10924804
EAN-13
4064161241319
Order Code
20-2312
Country of Origin
China
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £41.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 22 availableBack-order availability date - 10/11/2026

SpeaKa Professional SP-10924804 is a versatile monitor wall mount engineered to accommodate two 17 to 32-inch displays, providing both tilt and swivel functionality. This robust monitor holder supports a wide range of applications, from professional office settings to technical workstations, by offering flexible positioning that enhances ergonomic viewing experiences. Conforming to VESA and FDMI standards, the SP-MM-910 ensures compatibility with a variety of monitor brands, allowing secure installation and adjustment for optimal screen alignment. Manufactured with durable materials, this desk mount provides stability and ease of use, making it a practical choice for computing environments where multiple screens are essential.
Adjustable Height Yes
Rotation Yes°
Type Monitor mount
Colour Black
Suitable For 43,2 cm (17") - 81,3 cm (32")

Alternatives (6)

Reviews

Be the first to submit a review

Trustpilot