SpeaKa Professional SP-10924800 Monitor mount 17-32" Pneumatic Swivel Tilt

MPN
SP-10924800
EAN-13
4064161241302
Order Code
20-2311
Country of Origin
China
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £26.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 549 in stock

SpeaKa Professional SP-10924800 is a highly versatile monitor mount designed to accommodate displays ranging from 17 to 32 inches. This pneumatic swivel and tilt desk mount features a VESA stand that conforms to the FDMI standard, ensuring compatibility with a wide range of monitors. The precise engineering of the SP-10924800 allows for smooth, effortless adjustments, providing optimal viewing angles and ergonomic comfort in various settings such as offices, design studios, and control rooms. This robust monitor holder facilitates efficient use of desk space while supporting reliable installation through its sturdy construction. With its combination of functionality and durable design, this monitor wall bracket is an excellent solution for mounting PC screens in both professional and home environments.
Adjustable Height Yes
Rotation Yes°
Type Monitor mount
Colour Black
Suitable For "43,2 cm (17""), 43,9 cm (17,3""), 45,7 cm (18""), 46,7 cm (18,4""), 47 cm (18,5""), 48 cm (18,9""), 48,3 cm (19""), 48,5 cm (19,1""), 49,5 cm (19,5""), 50,8 cm (20""), 51,1 cm (20,1""), 53,3 cm (21""), 54,1 cm (21,3""), 54,6 cm (21,5""), 54,9 cm (21,6""), 55,9 cm (22""), 57,2 cm (22,5""), 58,4 cm (23""), 59,9 cm (23,6""), 60,5 cm (23,8""), 61 cm (24""), 61,2 cm (24,1""), 62,2 cm (24,5""), 63,5 cm (25""), 66 cm (26""), 68,6 cm (27""), 71,1 cm (28""), 73,7 cm (29""), 76,2 cm (30""), 78,7 cm (31""), 80,0 cm (31,5""), 81,3 cm (32"")"

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot