SpeaKa Professional SP-10506484 monitor desk mount 17"-35" built-in dock

MPN
SP-10506484
EAN-13
4064161232669
Order Code
20-2307
Country of Origin
China
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £158.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 45 availableBack-order availability date - 01/12/2026

SpeaKa Professional SP-10506484 is a robust monitor desk mount designed to accommodate displays ranging from 17 to 35 inches. This versatile mount, also known by the alternate description 2626621, functions as both a VESA stand and a desk mount, making it ideal for creating ergonomic workspaces. Built with precision engineering, it integrates a built-in dock that enhances connectivity options for PC screens while providing stable support with its adjustable arm. The mount's ability to support FDMI-compliant displays makes it particularly useful in professional environments such as office workstations, design studios, and control rooms, where efficient use of space and flexibility in monitor positioning is essential. This product is well-suited for engineers seeking a reliable and adaptable solution for their display mounting needs.
Adjustable Height Yes
Rotation Yes°
Type Monitor mount
Colour Matt black
Suitable For 43,2 cm (17") - 88,9 cm (35")

Reviews

Be the first to submit a review

Trustpilot