SpeaKa Professional SP-10506480 Monitor Mount 17"-32" Pneumatic Tiltable Swivel

MPN
SP-10506480
EAN-13
4064161232652
Order Code
20-2306
Country of Origin
China
  • Free UK shipping available
View Full Product Range (36)
Qty Was Unit Price (Ex VAT)
1+ £156.23 £46.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 28 availableBack-order availability date - 01/12/2026

SpeaKa Professional SP-10506480, also known as the SP-MM-820, is a robust monitor mounting solution designed for displays ranging from 17 to 32 inches. This pneumatic monitor mount offers seamless adjustability with its tiltable and swivel functions, making it ideal for precise screen positioning in dynamic work environments. Compatible with VESA standards, it serves as an effective desk mount or wall bracket, enabling flexible installation options in offices, control rooms, or technical labs. The mount ensures ergonomic efficiency by facilitating optimal viewing angles, contributing to reduced neck and eye strain for professionals working in engineering and IT sectors. Engineered for strength and reliability, the SP-10506480 supports varied PC screen brackets, ensuring secure and suspended displays in numerous technical applications.
Adjustable Height Yes
Rotation Yes°
Type Monitor mount
Colour Matt black
Suitable For 43,2 cm (17") - 81,3 cm (32")

Reviews

Be the first to submit a review

Trustpilot