SpeaKa Professional SP-10493144 Monitor desk mount 17"-32" Pneumatic Tiltable

MPN
SP-10493144
EAN-13
4064161232287
Order Code
20-2305
Country of Origin
China
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £80.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 98 in stock

SpeaKa Professional SP-10493144 is a versatile monitor desk mount designed for displays ranging from 17 to 32 inches. Engineered for robust performance, this pneumatic tiltable mount provides precise adjustability and ease of use, making it suitable for dynamic work environments. Equipped with a VESA standard FDMI mount, the monitor holder offers seamless integration with both new and legacy computer screens, ensuring compatibility with a wide range of monitors. Its primary applications include enhancing ergonomic workspaces in offices, improving screen visibility in control rooms, and facilitating multi-monitor setups in engineering and design labs. The SP-MM-600 model epitomises durability and flexibility, catering to professional settings that demand reliability and adaptability.
Adjustable Height Yes
Rotation Yes°
Type Monitor mount
Colour Silver
Suitable For 43,2 cm (17") - 81,3 cm (32")

Reviews

Be the first to submit a review

Trustpilot