SpeaKa Professional SP-10450580 SP-MM-730 Wall mount Black/silver Adjustable

MPN
SP-10450580
EAN-13
4064161223414
Order Code
20-2287
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £93.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 113 availableBack-order availability date - 03/12/2026

SpeaKa Professional SP-10450580 is designed as the SP-MM-730 monitor wall bracket, providing a robust and adjustable solution for mounting displays in various environments. As a VESA standard and FDMI compliant mount, this product accommodates a range of monitor sizes, offering seamless integration with most PC screens. Its black and silver finish complements modern office aesthetics while ensuring durability and strength. The adjustable design allows for versatile positioning, making it suitable for both ergonomic workstation setups and public display installations. Common engineering applications include use in control rooms, educational institutions, and corporate settings where space-saving and monitor angling are critical.
Adjustable Height Yes
Rotation Yes°
Type Wall Mount
Colour Black/silver
Suitable For "43,2 cm (17""), 43,9 cm (17,3""), 45,7 cm (18""), 46,0 cm (18,1""), 46,7 cm (18,4""), 47 cm (18,5""), 47,0 cm (18,5""), 48 cm (18,9""), 48,3 cm (19""), 48,5 cm (19,1""), 49,5 cm (19,5""), 50,8 cm (20""), 51,1 cm (20,1""), 53,3 cm (21""), 54,1 cm (21,3""), 54,6 cm (21,5""), 54,9 cm (21,6""), 55,9 cm (22""), 57,2 cm (22,5""), 58,4 cm (23""), 59,9 cm (23,6""), 60,5 cm (23,8""), 61 cm (24""), 61 cm (24""), 61,2 cm (24,1""), 62,2 cm (24,5""), 63,5 cm (25""), 66 cm (26""), 66,0 cm (26""), 68,6 cm (27"")"

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot