SpeaKa Professional SP-10353212 SP-MM-710 Monitor mount Black Adjustable

MPN
SP-10353212
EAN-13
4064161220079
Order Code
20-2284
Country of Origin
China
View Full Product Range (25)

Discontinued


SpeaKa Professional SP-10353212, also known as the SP-MM-710, is an adjustable monitor mount engineered for secure and versatile mounting solutions. This black monitor holder is compatible with VESA and FDMI standards, catering to a wide range of monitor sizes typically utilized in technical environments. Its design provides robust support for both wall and desk mounting applications, ensuring optimal positioning and ergonomic viewing angles for PC screens. Commonly applied in engineering workstations, control rooms, and office settings, this monitor mount facilitates efficient space management while maintaining stability and ease of adjustment for critical display devices.
Adjustable Height Yes
Rotation Yes°
Type Wall Mount
Colour Black
Suitable For "33 cm (13""), 33,0 cm (13""), 33,3 cm (13,1""), 33,8 cm (13,3""), 34 cm (13,4""), 34,3 cm (13,5""), 35 cm (13,8""), 35,3 cm (13,9""), 35,6 cm (14""), 35,8 cm (14,1""), 35,82 cm (14,1""), 36,1 cm (14,2""), 36,6 cm (14,4""), 36,8 cm (14,5""), 37,08 cm (14,6""), 38,1 cm (15""), 38,4 cm (15,1""), 39,1 cm (15,4""), 39,6 cm (15,6""), 40,6 cm (16""), 41,1 cm (16,2""), 43,2 cm (17""), 43,9 cm (17,3""), 45,7 cm (18""), 46,0 cm (18,1""), 46,7 cm (18,4""), 47 cm (18,5""), 47,0 cm (18,5""), 48 cm (18,9""), 48,3 cm (19""), 48,5 cm (19,1""), 49,5 cm (19,5""), 50,8 cm (20""), 51,1 cm (20,1""), 53,3 cm (21""), 54,1 cm (21,3""), 54,6 cm (21,5""), 54,9 cm (21,6""), 55,9 cm (22""), 57,2 cm (22,5""), 58,4 cm (23""), 59,9 cm (23,6""), 60,5 cm (23,8""), 61 cm (24""), 61 cm (24""), 61,2 cm (24,1""), 62,2 cm (24,5""), 63,5 cm (25""), 66 cm (26""), 66,0 cm (26""), 68,6 cm (27"")"

Trustpilot