SpeaKa Professional SP-10258920 Monitor mount Black 33-68.6cm Rigid

MPN
SP-10258920
EAN-13
4064161213484
Order Code
20-2277
Country of Origin
China
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
3+ £1.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 990 in stock

SpeaKa Professional SP-10258920 is a robust monitor mount designed to accommodate screens ranging from 33 to 68.6 cm in size with its rigid construction. This versatile piece of equipment functions as both a monitor wall bracket and a desk mount, utilising the VESA (FDMI) standards for compatibility with various display models. It provides a stable and secure solution for mounting PC screens in professional environments, where reliable performance and space efficiency are critical. The SP-10258920 is particularly suitable for engineering applications such as control rooms, design studios, and technical workstations, ensuring that monitors are positioned to maximise ergonomics and efficiency.
Adjustable Height No
Rotation No
Type Monitor mount
Colour Black
Suitable For "33 cm (13""), 35,6 cm (14""), 38,1 cm (15""), 40,6 cm (16""), 43,2 cm (17""), 45,7 cm (18""), 48,3 cm (19""), 50,8 cm (20""), 53,3 cm (21""), 55,9 cm (22""), 58,4 cm (23""), 61 cm (24""), 63,5 cm (25""), 66 cm (26""), 68,6 cm (27"")"

Reviews

Be the first to submit a review

Trustpilot