SpeaKa Professional SP-10239124 Motorised TV Wall Mount 32-75in

MPN
SP-10239124
EAN-13
4064161214856
Order Code
21-8713
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £103.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockAdditional quantity lead time 5 weeks

By pressing a button in the desired positionThe motorized SpeaKa Professional SP-TVM-701 TV mount easily swivels TVs and monitors up to 50 kg in the format 81.3 to 190.5 cm (32 to 75 inches) into the desired position and back again. Especially convenient: Different positions of the TV can be programd and called up via the remote control. The strong, but quiet motor effortlessly handles swivel angles of up to 170 degrees and thanks to the well-thought-out cable management, all cables are always running smoothly. The bracket fulfills a variety of VESA standards and everything required for the installation is included in the extensive delivery package.
Type Wall mount
Maximum screen size 75"
Colour Black

Reviews

Be the first to submit a review

Trustpilot