SpeaKa Professional SP-10125216 Motorised TV Ceiling Mount 23-55"

MPN
SP-10125216
EAN-13
4064161207971
Order Code
21-8712
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £127.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

Out of the eyes, out of the way The television placed on the wall can be noticed, even when it is not in operation. On the ceiling, on the other hand, the TV set is tidied up in a space-saving way and disappears from the field of vision. The SpeaKa Professional SP-TVCM-510 Smart TV ceiling bracket folds monitors up to 30 kg weight in the format 23 - 55 inch if necessary effortlessly downwards and then back into the cleaned position. And with up to 75° inclination and very comfortable by remote control or via the Tuya APP. The bracket meets several VESA standards and includes extensive installation material.
Type Ceiling Mount
Maximum screen size 55"
Colour Black
For Screen Size 58,4 cm (23") - 139,7 cm (55")

Reviews

Be the first to submit a review

Trustpilot