SpeaKa Professional SP-10092880 SP-TMS-200 Monitor base Black Height-adjustable

MPN
SP-10092880
EAN-13
4064161206714
Order Code
20-2263
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £20.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockFurther 2,005 despatched in 4 working days

SpeaKa Professional SP-10092880 is a versatile SP-TMS-200 height-adjustable monitor base designed to support monitors with ease and stability. This monitor base is compatible with VESA standards, providing flexibility in mounting displays of various sizes, making it suitable for a range of engineering applications including PC workstations and professional studio setups. The sturdy construction of the SP-TMS-200 ensures reliable support and ease of adjustment, while its compatibility with VESA mounting allows for seamless integration with existing wall or desk mounts. Ideal for enhancing ergonomic setups, this monitor holder facilitates efficient space management by enabling easy adjustment of monitor height, thereby reducing strain during prolonged use. This product is part of SpeaKa Professional's expansive range of displays, mounts, and docking solutions tailored for professional and technical environments.
Adjustable Height Yes
Rotation No
Type Monitor base
Colour Black
Suitable For "43,2 cm (17""), 45,7 cm (18""), 48,3 cm (19""), 50,8 cm (20""), 53,3 cm (21""), 55,9 cm (22""), 58,4 cm (23""), 61 cm (24""), 63,5 cm (25""), 66,0 cm (26""), 68,6 cm (27""), 71,1 cm (28""), 73,7 cm (29""), 76,2 cm (30""), 78,7 cm (31""), 81,3 cm (32"")"

Reviews

Be the first to submit a review

Trustpilot