SPAX 5000009167019 Assembly Case L-BOXX Mini - Empty

MPN
5000009167019
Brand
SPAX
EAN-13
4003530253263
Order Code
33-3318
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £17.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 54 in stock

Compartments: 6

Factory colour: Green

Length: 275mm

Width: 155mm

Height: 65mm

Dim: (L x W x H) 275 x 155 x 65 mm


Type Case
Length 275mm
Compartments 6
Dim (L x W x H) 275 x 155 x 65 mm
Factory colour Green
Height 65mm
Width 155mm

Reviews

Be the first to submit a review

Trustpilot