SPAX 4587000450456 Tinsmith screw 4.5mm x 45mm Stainless steel A2 80 pcs

MPN
4587000450456
Brand
SPAX
EAN-13
4003530288821
Order Code
17-6069
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £20.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

SPAX 4587000450456 tinsmith screw, alternatively described as 3411739, which is in the category of fastening solutions. Designed with precision, this screw features a 4.5mm diameter and a 45mm length, crafted from A2-grade stainless steel, offering an optimal balance of strength and corrosion resistance. The tinsmith screw is ideal for applications requiring secure metal-to-metal or metal-to-wood connections, commonly utilised in the engineering fields of construction and metal fabrication where durability and longevity are critical. This package includes 80 pieces, providing a reliable option for numerous installations and maintenance tasks.
Thread Size 4.5mm
Length 45mm
Material Stainless steel
Content 80
Dimensions (Ø x L) 4.5 mm x 45 mm
Drive T-Star Plus
Head Shape Raised head countersunk head
Material properties A2

Reviews

Be the first to submit a review

Trustpilot