SPAX 4587000450257 Tinsmith screw Stainless steel A2 4.5x25 mm 75 pcs

MPN
4587000450257
Brand
SPAX
EAN-13
4003530288807
Order Code
17-6067
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £16.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

SPAX 4587000450257 is a high-quality tinsmith screw, alternatively described as 3411737, crafted from durable stainless steel A2. These screws measure 4.5x25 mm and are offered in a pack of 75 pieces, ensuring an optimal supply for various applications. Known for their corrosion resistance and strength, these screws are ideally suited for projects requiring reliable fastening solutions, particularly in environments prone to moisture and chemical exposure. Commonly utilised in metal roofing, ductwork assembly, and other sheet metal constructions, the SPAX tinsmith screw delivers consistent performance essential for maintaining structural integrity.
Thread Size 4.5mm
Length 25mm
Material Stainless steel
Content 75
Dimensions (Ø x L) 4.5 mm x 25 mm
Drive T-Star Plus
Head Shape Raised head countersunk head
Material properties A2

Reviews

Be the first to submit a review

Trustpilot