SPAX 4577000450456 Tinsmith screw 4.5x45mm T-Star Plus Stainless steel A2 80 pc

MPN
4577000450456
Brand
SPAX
EAN-13
4003530266850
Order Code
17-6065
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £22.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

SPAX 4577000450456 is a tinsmith screw known alternatively as 3411735 - SPAX 4577000450456. This screw measures 4.5x45 mm and features a T-Star Plus head, which ensures optimal torque transfer and reduces the risk of cam-out during application. Manufactured from A2 stainless steel, it offers excellent corrosion resistance, making it suitable for use in outdoor environments and applications where exposure to moisture is a concern. Typically employed in sheet metal work, these screws are ideal for securing thin metal sheets and components, offering a durable and reliable fastening solution for engineers and tradesmen. The package contains 80 pieces, providing ample supply for various project requirements.
Drive Type T-Star Plus
Thread Size 4.5mm
Length 45mm
Material Stainless steel
Content 80
Dimensions (Ø x L) 4.5 mm x 45 mm
Drive T-Star Plus
Head Shape Raised head countersunk head
Material properties A2

Reviews

Be the first to submit a review

Trustpilot