SPAX 4577000450357 Tinsmith screw Stainless steel 4.5 mm 35 mm Pack of 60

MPN
4577000450357
Brand
SPAX
EAN-13
4003530266836
Order Code
17-6064
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £13.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

SPAX 4577000450357 is a tinsmith screw engineered with precision and durability in mind. This stainless steel screw measures 4.5 mm in diameter and 35 mm in length, making it suitable for various lightweight metal applications. Known alternatively as 3411734, the product boasts superior corrosion resistance, a critical asset in outdoor and damp environments. Commonly utilised in sheet metal work, roofing, and HVAC installations, this set of 60 screws provides sufficient resilience and strength for secure fastening. The design ensures efficient performance and long-lasting reliability in professional engineering contexts.
Thread Size 4.5mm
Length 35mm
Material Stainless steel
Content 60
Dimensions (Ø x L) 4.5 mm x 35 mm
Drive T-Star Plus
Head Shape Raised head countersunk head
Material properties A2

Reviews

Be the first to submit a review

Trustpilot