SPAX 4577000450257 Tinsmith screw 4.5mm 25mm T-Star Plus Stainless steel A2 75pc

MPN
4577000450257
Brand
SPAX
EAN-13
4003530266812
Order Code
17-6063
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £15.30
10+ £14.38
100+ £14.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

SPAX 4577000450257, also known by its alternate description 3411733, is a Tinsmith screw designed with precision engineering for optimum performance. This T-Star Plus screw features a 4.5 mm diameter and a length of 25 mm, crafted from high-grade stainless steel A2 for enhanced corrosion resistance, which makes it ideal for outdoor and marine environments. Engineered for use in sheet metal and light gauge applications, these screws offer excellent durability and a secure fastening solution in metalworking, construction, and roofing projects. The set includes 75 pieces, providing an ample supply for various installations and repairs where reliable fastening is essential.
Drive Type T-Star Plus
Thread Size 4.5mm
Length 25mm
Material Stainless steel
Content 75
Dimensions (Ø x L) 4.5 mm x 25 mm
Drive T-Star Plus
Head Shape Raised head countersunk head
Material properties A2

Reviews

Be the first to submit a review

Trustpilot