SPAX 1197000400453 Wood screw Stainless steel A2 4 mm 45 mm 200 pcs

MPN
1197000400453
Brand
SPAX
EAN-13
4003530168116
Order Code
17-6057
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £15.00
10+ £14.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

SPAX 1197000400453 is a wood screw made from stainless steel A2, with dimensions of 4 mm in diameter and 45 mm in length, available in a pack of 200. This screw features a T-Star Plus drive, which enhances torque transmission and reduces the risk of cam-out, making it well-suited for precision applications. The stainless steel A2 construction offers excellent corrosion resistance, making it ideal for both indoor and outdoor use, particularly in environments where moisture and exposure to the elements are concerns. Typical engineering applications include carpentry, joinery, and the assembly of outdoor furniture or wooden structures, where durability and reliability are paramount. The SPAX 1197000400453 wood screw ensures solid performance in fastening wood materials, providing a reliable solution for engineering professionals.
Drive Type T-Star Plus
Thread Size 4mm
Length 45mm
Material Stainless steel
Content 200
Dimensions (Ø x L) 4 mm x 45 mm
Drive T-Star Plus
Head Shape Countersunk
Material properties A2
Product Type Wood screw

Reviews

Be the first to submit a review

Trustpilot