SPAX 1197000400353 Wood screw Stainless steel A2 4mm x 35mm 200 pcs

MPN
1197000400353
Brand
SPAX
EAN-13
4003530168093
Order Code
17-6055
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £17.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 09/11/2026

SPAX 1197000400353 is a high-quality wood screw designed for precision fastening applications, suitable for use in both interior and exterior environments. Manufactured from stainless steel A2, these screws offer excellent corrosion resistance, making them ideal for projects exposed to moisture or requiring high durability. Featuring a T-Star Plus drive and measuring 4 mm in diameter and 35 mm in length, these screws provide enhanced torque transmission and optimal power transfer during installation. Commonly used in woodworking, joinery, and cabinetry, the high tensile strength and reliability of these screws ensure secure and long-lasting connections. Packaged in quantities of 200, they provide a cost-effective solution for professionals in construction and carpentry sectors.
Drive Type T-Star Plus
Thread Size 4mm
Length 35mm
Material Stainless steel
Content 200
Dimensions (Ø x L) 4 mm x 35 mm
Drive T-Star Plus
Head Shape Countersunk
Material properties A2
Product Type Wood screw

Reviews

Be the first to submit a review

Trustpilot