SPAX 1191010600805 Wood screw Steel WIROX 6mm 80mm T-Star Plus 200 pcs

MPN
1191010600805
Brand
SPAX
EAN-13
4003530110238
Order Code
17-6053
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £28.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

SPAX 1191010600805 is a high-quality wood screw designed for robust and reliable fastening solutions. This product features a steel construction with a WIROX coating, ensuring enhanced corrosion resistance and durability, making it suitable for both indoor and outdoor use. Measuring 6 mm in diameter and 80 mm in length, it utilises the T-Star Plus drive system, providing superior torque transfer and reducing cam-out during installation. These screws are typically employed in woodworking, cabinetry, and structural timber applications, offering secure fastening in demanding environments. Packaged in quantities of 200, these screws represent a dependable choice for engineers requiring precision and long-term resilience in their projects.
Drive Type T-Star Plus
Thread Size 6mm
Length 80mm
Material Steel
Content 200
Dimensions (Ø x L) 6 mm x 80 mm
Drive T-Star Plus
Head Shape Countersunk
Material properties WIROX
Product Type Wood screw

Reviews

Be the first to submit a review

Trustpilot