SPAX 1191010600705 Wood screw Steel WIROX 6 mm 70 mm T-Star Plus 200 pcs

MPN
1191010600705
Brand
SPAX
EAN-13
4003530109843
Order Code
17-6052
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £22.10
10+ £20.91
100+ £20.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

SPAX 1191010600705 is a set of wood screws designed for precise and reliable fastening in woodworking applications. These screws feature a T-Star Plus drive, which ensures optimal torque transfer and reduces the risk of cam-out during installation. Manufactured from high-quality steel with a WIROX coating, they provide enhanced corrosion resistance, making them suitable for outdoor as well as indoor environments. With a diameter of 6 mm and a length of 70 mm, these screws are ideal for constructing wooden structures, cabinetry, and joinery work where a strong and durable connection is required. This package contains 200 pieces, making it suitable for both large-scale projects and continuous engineering applications.
Drive Type T-Star Plus
Thread Size 6mm
Length 70mm
Material Steel
Content 200
Dimensions (Ø x L) 6 mm x 70 mm
Drive T-Star Plus
Head Shape Countersunk
Material properties WIROX
Product Type Wood screw

Reviews

Be the first to submit a review

Trustpilot