SPAX 1191010450505 Wood screw 4.5 mm 50 mm Steel WIROX T-Star Plus 500 pcs

MPN
1191010450505
Brand
SPAX
EAN-13
4003530108068
Order Code
17-6048
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £26.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

SPAX 1191010450505 represents a high-quality wood screw designed for robust and reliable fastening applications. Measuring 4.5 mm in diameter and 50 mm in length, this screw is constructed from steel with a WIROX coating, providing superior corrosion resistance compared to traditional zinc coatings. The T-Star Plus drive ensures optimal torque transmission, improving efficiency in high-torque applications. Ideal for use in woodworking, cabinet making, and carpentry, these screws are supplied in a quantity of 500 pieces, making them suitable for both small-scale and large-scale projects requiring precision and durability.
Drive Type T-Star Plus
Thread Size 4.5mm
Length 50mm
Material Steel
Content 500
Dimensions (Ø x L) 4.5 mm x 50 mm
Drive T-Star Plus
Head Shape Countersunk
Material properties WIROX
Product Type Wood screw

Reviews

Be the first to submit a review

Trustpilot