SPAX 0537000500603 Wood screw 5 mm 60 mm T-Star Plus Stainless steel A2 100 pc

MPN
0537000500603
Brand
SPAX
EAN-13
4003530159596
Order Code
17-6039
Country of Origin
Germany
View Full Product Range (25)
Qty Unit Price (Inc VAT)
1+ £28.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

SPAX 0537000500603 is a wood screw designed with precision and durability in mind, crafted from high-quality Stainless Steel A2, which provides robust resistance to corrosion, making it suitable for both interior and exterior applications. With dimensions of 5 mm in diameter and 60 mm in length, this screw features the T-Star Plus drive, enhancing torque transmission and reducing cam-out, which results in a more stable and efficient fastening process. This design is particularly advantageous for woodworking projects, including the assembly of furniture and the installation of wood-based materials where securing structural integrity and maintaining aesthetic quality is critical. The package contains 100 pieces, facilitating extensive use in larger projects or ongoing maintenance and repair work in environments subjected to humidity or adverse weather conditions.
Drive Type T-Star Plus
Thread Size 5mm
Length 60mm
Material Stainless steel
Content 100
Dimensions (Ø x L) 5 mm x 60 mm
Drive T-Star Plus
Head Shape Cheese head
Material properties A2
Product Type Wood screw

Reviews

Be the first to submit a review

Trustpilot