SPAX 0537000500403 Wood screw 5mm 40mm Stainless steel A2 200 pieces

MPN
0537000500403
Brand
SPAX
EAN-13
4003530165573
Order Code
17-6036
Country of Origin
Germany
View Full Product Range (26)
Qty Unit Price (Inc VAT)
1+ £34.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

SPAX 0537000500403, a robust wood screw engineered for enduring performance, is designed with an emphasis on precision and reliability. Each screw measures 5 mm in diameter and 40 mm in length, crafted from A2 stainless steel, offering resistance to corrosion in various environmental conditions, making it suitable for both indoor and outdoor applications. The T-Star Plus drive provides an enhanced grip, reducing cam-out and improving ease of installation. These screws are ideal for securing timber in construction projects, cabinetry, and joinery, particularly where a strong and rust-resistant fastening solution is required. Packaged in sets of 200 pieces, they provide ample supply for extensive use in professional woodworking and building tasks.
Drive Type T-Star Plus
Thread Size 5mm
Length 40mm
Material Stainless steel
Content 200
Dimensions (Ø x L) 5 mm x 40 mm
Drive T-Star Plus
Head Shape Cheese head
Material properties A2
Product Type Wood screw

Reviews

Be the first to submit a review

Trustpilot