SPAX 0251010601805 Wood screw 6 mm 180 mm Steel WIROX 100 pcs T-Star Plus

MPN
0251010601805
Brand
SPAX
EAN-13
4003530245626
Order Code
17-6035
Country of Origin
Germany
View Full Product Range (26)
Qty Unit Price (Inc VAT)
1+ £57.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

SPAX's manufacturing part number 0251010601805 corresponds to a high-performance wood screw designed with precision for structural and woodworking applications. This screw features a diameter of 6 mm and an extended length of 180 mm, optimal for deep fastening requirements. Constructed from high-grade steel with a WIROX coating, it offers superior corrosion resistance, ensuring durability and longevity even in harsh environments. The T-Star Plus drive system enhances torque transfer and provides secure fastening, making it suitable for demanding tasks in construction and carpentry. Supplied in a pack of 100, these wood screws are ideal for use in both interior and exterior wood structures, including the assembly of timber frames and decking projects.
Drive Type T-Star Plus
Thread Size 6mm
Length 180mm
Material Steel
Content 100
Dimensions (Ø x L) 6 mm x 180 mm
Drive T-Star Plus
Head Shape Countersunk
Material properties WIROX
Product Type Wood screw

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot