SPAX 0251010601405 Wood screw T-Star Plus Steel WIROX 6x140mm 100pcs

MPN
0251010601405
Brand
SPAX
EAN-13
4003530245602
Order Code
17-6033
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Was Unit Price (Ex VAT)
1+ £30.00 £25.50
10+ £24.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

SPAX 0251010601405 wood screws are designed with precision for demanding construction applications. Featuring a T-Star Plus drive, these 6 mm diameter and 140 mm length screws provide excellent torque transfer and reduce the risk of cam-out, making them ideal for heavy-duty timber connections. Manufactured from high-strength steel and coated with a WIROX finish, they offer enhanced corrosion resistance, ensuring long-lasting durability even in challenging environments. These screws are commonly utilised in structural timber work, decking installations, and various woodworking projects that require reliable and secure fastening solutions. Each package contains 100 screws, providing adequate supply for extensive projects.
Drive Type T-Star Plus
Thread Size 6mm
Length 140mm
Material Steel
Content 100
Dimensions (Ø x L) 6 mm x 140 mm
Drive T-Star Plus
Head Shape Countersunk
Material properties WIROX
Product Type Wood screw

Reviews

Be the first to submit a review

Trustpilot