SPAX 0201010400205 Universal Pan Screw 4 x 20mm T-Star Plus Steel WIROX 1000pc

MPN
0201010400205
Brand
SPAX
EAN-13
4003530108044
Order Code
33-3121
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Was Unit Price (Ex VAT)
1+ £24.99 £21.24
10+ £20.10
100+ £19.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The SPAX-typical T-STAR plus drive is a so-called Torx socket. This shape increases the attack surface in our T-STAR plus, and the T-STAR plus bits fit optimally in the screw head. The best possible power transfer from screwdriver to screw by T-STAR plus enables a fast working, and much more efficient than with all other drives. Our universal screw with round head (Panhead) is an example of how screw connections can look good if necessary. The spherical screw head with T-STAR plus or Z cross-head drive is suitable for the visible attachment of metal fittings on wood, the bottom of the head lies flat on the metal. The WIROX surface fits the color of the silver metal fittings. In contrast to the partial thread, the full thread extends over the entire length of the screw. The more threads a screw has, the greater the tensile and compressive forces that can be deflected from screw to wood via it.

Our threaded screws are used mainly for high-strength wood joints. The term 4CUT stands for the square shape of the screw tip. These edges supplant the wooden fibers during insertion and creates space for the core diameter of the screw. This reduces the spread pressure exerted by the Kern in the wood and prevents the wood from springing up close to the edges. The necessary torque of the cordless screwdriver is also reduced, because the Kern of the screw does not have to "squeeze" itself into the wood. With WIROX, SPAX has developed a coating that is far superior to zinc plating in terms of corrosion protection. With WIROX no chrome (VI) is used, the screws can be loaded just as well after years in the not directly weathered external area as well as environmentally friendly. WIROX screws are the first choice for all open buildings without direct weathering such as carports or pergoles, for direct weather stresses as with terraces we recommend our screws in the stainless steel version.


Type Screw
Drive Type T-Star Plus
Thread Size 4mm
Length 20mm
Material WIROX
Dim (Ø x L) 4 mm x 20 mm
Head Shape Dome head

Reviews

Be the first to submit a review

Trustpilot