Soudal 9204 ACRYRUB PRO P Acrylic Sealant Grey 310ml Premium Quality

Image Representative of Range

Soudal 9204 ACRYRUB PRO P Acrylic Sealant Grey 310ml Premium Quality

MPN
9204
Brand
Soudal
EAN-13
5411183001756
Order Code
12-9948
Country of Origin
Belgium
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 31 in stock

Soudal manufactures the ACRYRUB PRO W Acrylic Factory colour Grey 9204, a high-quality adhesive in a 310 ml cartridge. This versatile acrylic adhesive is known for its excellent bonding properties and durability. It is typically used for sealing and filling joints and gaps in construction and industrial applications.
Type Acrylic
Dispensing Method Cartridge
Volume 310ml
EUH statements/EUH phrases EUH 208: Contains . May cause an allergic reaction
Factory colour Grey
Heat resistance -20 to +80°C

Reviews

Be the first to submit a review

Trustpilot