Soudal 9203 ACRYRUB PRO W Acrylic Sealant Black 310 ml Premium Quality

Image Representative of Range

Soudal 9203 ACRYRUB PRO W Acrylic Sealant Black 310 ml Premium Quality

MPN
9203
Brand
Soudal
EAN-13
5411183008984
Order Code
12-9947
Country of Origin
Belgium
View Full Product Range (4)

Discontinued


Soudal manufactures the ACRYRUB PRO W Acrylic, known for its strong adhesive properties and black colour. This glue is ideal for sealing and bonding applications in construction and renovation projects. The 310 ml tube provides ample coverage for professional use.
Type Acrylic
Volume 310ml
EUH statements/EUH phrases EUH 208: Contains . May cause an allergic reaction
Factory colour Black
Heat resistance -20 to +80°C

Trustpilot