Soudal 83707299 PRO 30 D Wood Glue 750g Fast Curing High Water Resistance

Image Representative of Range

Soudal 83707299 PRO 30 D Wood Glue 750g Fast Curing High Water Resistance

MPN
83707299
Brand
Soudal
EAN-13
5411183036604
Order Code
12-9944
Country of Origin
Belgium
  • Free UK shipping available
Qty Unit Price (Inc VAT)
1+ £14.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Soudal PRO 30 D Wood Glue is a high-quality adhesive ideal for woodworking projects. This versatile, water-resistant glue is perfect for both indoor and outdoor applications. It effectively bonds various types of wood, ensuring a strong and durable finish.
Type Wood glue
Colour White
Volume 750g
Adhesive features Waterproof
Heat resistance -20 to +70°C
Material Suitability Wood

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot