Soudal 83406184 REPACRYL Filler Paste White 310ml Plasto-elastic

Image Representative of Range

Soudal 83406184 REPACRYL Filler Paste White 310ml Plasto-elastic

MPN
83406184
Brand
Soudal
EAN-13
5411183086227
Order Code
12-9943
Country of Origin
Belgium
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockFurther 101 despatched in 4 working days

Soudal REPACRYL Filler Paste Factory Colour White 83406184 is a versatile adhesive filler paste in a 310 ml cartridge. It is ideal for repairing and filling gaps or cracks in surfaces, providing a smooth finish. This easy-to-use product is suitable for both professional and DIY projects.
Type Filler paste
Dispensing Method Cartridge
Volume 310ml
Factory colour White
Heat resistance -20 to +80°C

Reviews

Be the first to submit a review

Trustpilot