Soudal 83105027 soda seal Adhesive Sealant Grey 290ml High Strength

Image Representative of Range

Soudal 83105027 soda seal Adhesive Sealant Grey 290ml High Strength

MPN
83105027
Brand
Soudal
EAN-13
5411183004139
Order Code
12-9938
Country of Origin
Belgium
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £9.56 £8.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 107 in stock

Soudal Soudaseal 240 FC is a grey adhesive sealant known for its robust bonding and sealing properties. It is ideal for construction and industrial applications, ensuring durability and resilience. This 290 ml adhesive is especially useful for complex joint sealing and structural bonding tasks.
Type Adhesive sealant
Factory colour Grey
Heat resistance -40 to +90°C

Reviews

Be the first to submit a review

Trustpilot