Soshine SBCW2 IP66 Battery Box 4x18650 Robust, Secure, Travel-Friendly

MPN
SBCW2
Brand
Soshine
EAN-13
4053199914524
Order Code
10-6703
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £3.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 23 in stock

The Soshine SBC-W2 is an IP66-rated battery box designed to securely transport 4x 18650 batteries. Its compact dimensions of 87 x 84 x 24 mm make it a convenient choice for portable power needs. Ideal for outdoor and rugged environments, it ensures reliable protection against dust and water ingress.
Type Battery box
Maximum Number of Batteries 4
Battery Types Held 18650
Dimensions (L x W x H) 87 x 84 x 24 mm
Height 24mm
Length 87mm
Material Polypropylene plastic
Misc Attribute For4 x 18650
Weight 40g
Width 84mm

Reviews

Be the first to submit a review

Trustpilot