Soshine SBCW1 Battery Box IP66, Holds 2x 18650, Secure & Portable Storage

MPN
SBCW1
Brand
Soshine
EAN-13
4053199914517
Order Code
10-6702
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £2.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 77 in stock

The Soshine SBC-W1 is an IP66-rated battery box designed to hold two 18650 batteries, providing robust protection against dust and water ingress. Measuring 84 x 50 x 24 mm, it is ideal for safely transporting and storing batteries in challenging environments. This battery box is commonly used in outdoor applications where reliable durability is essential.
Type Battery box
Maximum Number of Batteries 2
Battery Types Held 18650
Dimensions (L x W x H) 84 x 50 x 24 mm
Height 24mm
Length 84mm
Material Polypropylene plastic
Misc Attribute For2 x 18650
Weight 24g
Width 50mm

Reviews

Be the first to submit a review

Trustpilot