Soshine SBC027 Battery Box Stores 4x CR123A/16340 Safely and Tidily

MPN
SBC027
Brand
Soshine
EAN-13
4053199916610
Order Code
10-6701
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
10+ £0.724
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 82 in stock

The Soshine SBC-027 battery box is a compact and durable storage solution designed to hold four CR123A or 16340 batteries, measuring 73 x 41 x 22 mm. Manufactured by Soshine, this box is ideal for organising and transporting batteries safely. It is commonly used for secure battery transport and storage in photography, outdoor activities, and professional equipment maintenance.
Type Battery box
Maximum Number of Batteries 4
Dimensions (L x W x H) 73 x 41 x 22 mm
Height 22mm
Length 73mm
Material Polypropylene plastic
Misc Attribute For4 x CR 123, 16340
Weight 16g
Width 41mm

Reviews

Be the first to submit a review

Trustpilot