Soshine SBC026 Battery Box 18650: Safe, Robust, Portable Storage Solution

MPN
SBC026
Brand
Soshine
EAN-13
4053199914463
Order Code
10-6700
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
10+ £0.603
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 15 in stock

The Soshine SBC-026 is a compact battery box designed to securely store and transport one 18650 battery. Measuring 73 x 22.2 x 22.2 mm, it ensures protection during transport. Ideal for safely carrying spare power sources for flashlights or other electronic devices.
Type Battery box
Maximum Number of Batteries 1
Battery Types Held 18650
Dimensions (L x W x H) 73 x 22.2 x 22.2 mm
Height 22.2mm
Length 73mm
Material Polypropylene plastic
Misc Attribute For1 x 18650
Weight 14g
Width 22.2mm

Reviews

Be the first to submit a review

Trustpilot