Soshine SBC022 Battery Box: Stores 8x AA/14500; Safe, Organized & Compact

MPN
SBC022
Brand
Soshine
EAN-13
4053199916573
Order Code
10-6697
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
3+ £1.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 17 in stock

The Soshine SBC-022 is a battery box designed to hold 8 AA or 14500 batteries, measuring 120 x 57.6 x 19.7 mm. Manufactured by Soshine, it is ideal for safely transporting and organising batteries. This battery box is commonly used for storage and convenient transport of power cells.
Type Battery box
Maximum Number of Batteries 8
Dimensions (L x W x H) 120 x 57.6 x 19.7 mm
Height 19.7mm
Length 120mm
Material Polypropylene plastic
Misc Attribute For8 x aa, 14500
Weight 32g
Width 57.6mm

Reviews

Be the first to submit a review

Trustpilot