Soshine SBC017 Battery Box Securely Stores 4x 18650, 84x74x23mm

MPN
SBC017
Brand
Soshine
EAN-13
4053199914494
Order Code
10-6693
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
5+ £0.964
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 77 in stock

The Soshine SBC-017 battery box is a compact storage solution measuring 84 x 74 x 23 mm, designed to hold four 18650 batteries securely. This durable battery transport box by Soshine is ideal for organising and safeguarding batteries during travel or storage. Common applications include portable electronics, flashlights, and backup power sources.
Type Battery box
Maximum Number of Batteries 4
Battery Types Held 18650
Dimensions (L x W x H) 84 x 74 x 23 mm
Height 23mm
Length 84mm
Material Polypropylene plastic
Misc Attribute For4 x 18650
Weight 32g
Width 74mm

Reviews

Be the first to submit a review

Trustpilot