Soshine SBC010 Battery Adapter, 2x Mignon to Mono, High Conductivity

MPN
SBC010
Brand
Soshine
EAN-13
4053199916511
Order Code
10-6692
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
5+ £1.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 70 in stock

The Soshine SBC010 battery adapter converts 2x Mignon (AA) batteries to a Mono (D) battery size, providing flexibility in power options. Manufactured by Soshine, it features a durable construction and reliable performance. Typically used in portable electronics, torches, and other devices requiring D-size batteries.
Type Battery adapter
(Ø) 31.8mm
Dimensions (Ø x H) 31.8 mm x 60.3 mm
Height 60.3mm
Material Polypropylene

Reviews

Be the first to submit a review

Trustpilot