Soshine SBC006 Battery Box, Holds 2 CR123A/16340, Compact, Safe Storage

MPN
SBC006
Brand
Soshine
EAN-13
4053199916603
Order Code
10-6690
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
10+ £0.603
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 25 in stock

The Soshine SBC-006 is a compact battery box designed to securely hold two CR123A or 16340 batteries, with dimensions of 47.6 x 40 x 20.3 mm. Ideal for safe storage and transport, it helps prevent short-circuiting and damage to your batteries. This battery box is perfect for photographers, outdoor enthusiasts, and anyone needing reliable battery storage solutions.
Type Battery box
Maximum Number of Batteries 2
Dimensions (L x W x H) 47.6 x 40 x 20.3 mm
Height 20.3mm
Length 47.6mm
Material Polypropylene plastic
Misc Attribute For2 x CR 123, 16340
Weight 7.5g
Width 40mm

Reviews

Be the first to submit a review

Trustpilot