Soshine SBC005 Battery Adapter High-Quality Plastic High Conductivity

MPN
SBC005
Brand
Soshine
EAN-13
4053199916498
Order Code
10-6689
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
10+ £0.663
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 63 in stock

The Soshine SBC005 battery adapter converts Mignon batteries to mono size, offering versatile battery compatibility. Manufactured by Soshine, it's designed for easy power solutions in devices requiring larger batteries. Ideal for use in torches, radios, and other electronic equipment requiring mono batteries.
Type Battery adapter
(Ø) 31.8mm
Dimensions (Ø x H) 31.8 mm x 60.3 mm
Height 60.3mm
Material Polypropylene

Reviews

Be the first to submit a review

Trustpilot