Soshine SBC004 Battery Box for 4 AA/14500 Batteries, 63x53.5x17.8 mm

MPN
SBC004
Brand
Soshine
EAN-13
4053199916566
Order Code
10-6688
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
10+ £0.621
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 105 in stock

Soshine's SBC-004 battery box securely holds four AA or 14500 batteries. Its compact design measures 63 x 53.5 x 17.8 mm, making it ideal for battery storage and transport. It is suitable for organising and protecting batteries during travel or storage.
Type Battery box
Maximum Number of Batteries 4
Dimensions (L x W x H) 63 x 53.5 x 17.8 mm
Height 17.8mm
Length 63mm
Material Polypropylene plastic
Misc Attribute For4 x aa, 14500
Weight 12.4g
Width 53.5mm

Reviews

Be the first to submit a review

Trustpilot