Sortimo 1000010136 iB Tray for L-BOXX deep with 6 Troughs |
10-6645
|
|
|
1+ £4.24
Price per unit Ex VAT
|
(L x W x H) 265 x 349 x 63 mm |
|
Black |
63mm |
265mm |
Polystyrene |
349mm |
Tray |
Sortimo 6000010085 iB 72 Tray 28-Piece for i-BOXX 72 25 A3 Red 1 I3 Grey |
10-6663
|
|
Despatched within 4 working days - 48 in stock
|
1+ £15.95
Price per unit Ex VAT
|
|
Red, Grey |
|
|
|
|
|
Tray |
Sortimo 6000010086 iB 72 Tray 15-Piece with Dividers A3 B3 I3 Boxes |
10-6664
|
|
Despatched within 4 working days - 40 in stock
|
1+ £15.95
Price per unit Ex VAT
|
|
Yellow, Grey, Red |
|
|
|
|
|
Tray |
Sortimo 6000010087 i-BOXX 72 Tray 12piece A3 B3 C3 I3 Inset boxes with Dividers |
10-6665
|
|
Despatched within 4 working days - 26 in stock
|
1+ £15.94
Price per unit Ex VAT
|
|
Blue, Grey, Red, Yellow |
|
|
|
|
|
Tray |
Sortimo 6000010090 LB 102 Tray 38-piece with Inset boxes & Dividers |
10-6666
|
|
Despatched within 4 working days - 28 in stock
|
1+ £21.08
Price per unit Ex VAT
|
|
Red, Grey |
|
|
|
|
|
Tray |
Sortimo 6000010091 LB 102 Tray 23-piece Set for L-BOXX 102 Grey & Yellow |
10-6667
|
|
Despatched within 4 working days - 26 in stock
|
1+ £22.44
Price per unit Ex VAT
|
(L x W x H) 313 x 378 x 65 mm |
Yellow, Grey |
|
65mm |
313mm |
Polystyrene |
378mm |
Tray |
Sortimo 6000010094 LB102 Tray 13-Piece for L-BOXX102 Grey/Green |
10-6668
|
|
Despatched within 4 working days - 30 in stock
|
1+ £21.25
Price per unit Ex VAT
|
|
Green, Grey |
|
|
|
|
|
Tray |
Sortimo 6100000633 ProClick Tray 1 piece For Click Tray M 74 14 x B3 Insets |
10-6680
|
|
Despatched within 4 working days - 2 in stock
|
1+ £20.01
Price per unit Ex VAT
|
|
|
|
|
|
|
|
Tray |