Sortimo 1000010136 iB Tray for L-BOXX deep with 6 Troughs

MPN
1000010136
Brand
Sortimo
EAN-13
4045294703462
Order Code
10-6645
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £4.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 10/08/2026

Sortimo's iB 72 Tray 1-piece, model number 1000010136, is a durable and versatile storage solution. With its robust build, it is ideal for organising small parts and tools in a workshop or vehicle. The tray is designed to fit seamlessly into Sortimo storage systems for enhanced efficiency and accessibility.
Type Tray
Dim (L x W x H) 265 x 349 x 63 mm
Factory colour Black
Height 63mm
Length 265mm
Material Polystyrene
Width 349mm

Reviews

Be the first to submit a review

Trustpilot