Sortimo 6000010091 LB 102 Tray 23-piece Set for L-BOXX 102 Grey & Yellow

MPN
6000010091
Brand
Sortimo
EAN-13
4045294703684
Order Code
10-6667
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £22.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Manufactured by Sortimo, the 6000010091 LB 102 Tray comprises 23 pieces designed for organised storage. Its main attributes include durable construction and a variety of compartments, ideal for keeping tools and small items neatly arranged. Typically used in workshops or by tradespeople, it enhances efficiency by ensuring easy access to essential components.
Type Tray
Colour Yellow, Grey
Dim (L x W x H) 313 x 378 x 65 mm
Height 65mm
Length 313mm
Material Polystyrene
Width 378mm

Reviews

Be the first to submit a review

Trustpilot