Sortimo 6100000543 ProClick Tool Pouch M 14 13 loops Carabiner strap

MPN
6100000543
Brand
Sortimo
EAN-13
4045294912437
Order Code
10-6679
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £26.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Sortimo ProClick Tool Pouch M 14 is a robust and lightweight tool bumbag designed to organise and carry tools efficiently. Manufactured by Sortimo, the pouch offers versatility and convenience for professionals on the go, enhancing their productivity. Typical applications include carrying essential tools for electricians, plumbers, and maintenance workers.
Type Tool bumbag (empty)
Depth 140mm
Dim (W x H x D) 270 x 120 x 140 mm
Factory colour Black
Height 120mm
Material Polyester
Weight 270g
Width 270mm

Reviews

Be the first to submit a review

Trustpilot