Sortimo 6100000324 L-BOXX Mini Tool Box ABS Black Adjustable Divider

MPN
6100000324
Brand
Sortimo
EAN-13
4045294846077
Order Code
10-6675
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £10.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 66 in stock

Sortimo's L-BOXX Mini 6100000324 is a compact tool storage solution made from durable acrylonitrile butadiene styrene in black. It is ideal for organising small tools and accessories, providing efficient storage and easy transport. The empty storage bin is perfect for tradespeople and hobbyists requiring a lightweight and resilient toolbox.
Type Storage bin
Height 64mm
Width 258.5mm
Colour Black
Material Polypropylene
Dim (W x H) 258.5 mm x 64 mm
Factory colour Anthracite/black
Inside height 44.2mm
Inside Width 229mm
Series L-BOXX Mini
Weight 0.321

Reviews

Be the first to submit a review

Trustpilot