Sortimo 6100000323 L-BOXX Mini Tool Box ABS Black 260x156x63 mm

MPN
6100000323
Brand
Sortimo
EAN-13
4045294846060
Order Code
10-6674
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £10.24 £8.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

The Sortimo L-BOXX Mini 6100000323 is a compact, black tool storage solution manufactured from durable acrylonitrile butadiene styrene. Its dimensions of 260 x 156 x 63 mm make it ideal for organising smaller tools and components efficiently. Typically used for professional and DIY purposes, this storage bin keeps tools organised and easily accessible.
Type Storage bin
Height 63mm
Length 260mm
Width 258.5mm
Colour Black
Material Polypropylene
Dim (L x W x H) 260 x 258.5 x 63 mm
Factory colour Anthracite/black
Inside height 44.2mm
Inside Width 229mm
Series L-BOXX Mini
Weight 0.315

Reviews

Be the first to submit a review

Trustpilot